The TMP92CF29AFG is a 32-bit microcontroller from Toshiba, packaged in a 20x20mm LQFP-176 package with a 0.40mm pitch. It operates at a maximum frequency of 80MHz and has 16MB of ROMless memory and 144KB of RAM. The device is capable of interfacing with I2C and UART protocols and has 98 programmable I/Os and 10 timers/counters. It can operate within a temperature range of 0 to 70°C and has a maximum power dissipation of 600mW. The TMP92CF29AFG is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16MB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 98 |
| Number of Programmable I/O | 98 |
| Number of Timers/Counters | 10 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 144KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |