Toshiba TMP92CF29AFG-7770 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 48 |
| Packaging | Tray |
| RAM Size | 144KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP92CF29AFG-7770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.