32-bit microcontroller featuring a TLCS-900/H CPU core. Operates at a maximum clock frequency of 20 MHz with a 16-bit external data bus and 24-bit address bus. Includes 6144 bytes of RAM and 131072 words of MROM. Offers 70 I/O lines, an integrated ADC, and DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with an industrial temperature grade (-40°C to 85°C) and operates from a 3V to 3.6V supply voltage.
Toshiba TMP92CW10F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP92CW10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.