
16-bit CISC microcontroller featuring a TLCS-900 architecture. Offers 128KB ROM for program memory and operates at a maximum clock rate of 20 MHz. Includes 62 programmable I/Os, 6 timers, and 8 ADC channels. Packaged in an 80-pin PQFP (Plastic Quad Flat Package) with gull-wing leads for surface mounting, measuring 20mm x 14mm x 2.7mm. Operates within a voltage range of 3.3V to 5.5V and across an industrial temperature range of -40°C to 85°C.
Toshiba TMP93CW44DF-4VR5(Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | TLCS-900 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| Number of Programmable I/Os | 62 |
| Programmability | Yes |
| Number of Timers | 6 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TMP93CW44DF-4VR5(Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.