The TMP93PS44FGJZ is a 64KB EPROM microcontroller from Toshiba, packaged in the LQFP package. It operates at a maximum frequency of 20MHz and supports the I2C interface. The device is designed to function within a temperature range of -40°C to 85°C and requires a supply voltage of 5V. The microcontroller has 6 timers/counters and 2KB of RAM. It is suitable for use in a variety of applications where a compact, high-performance microcontroller is required.
Toshiba TMP93PS44FGJZ technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.