The TMP94C251AFG(OA) is a 32-bit UART microcontroller from Toshiba, packaged in a PQFP. It operates at a maximum frequency of 20MHz and a supply voltage of 5V. The device has 2KB of RAM and 8 timers/counters. It also features a watchdog timer and 64 programmable I/Os. The microcontroller is designed to operate within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Toshiba TMP94C251AFG(OA) technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Interface | UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.