Toshiba TMP95C061BF technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMP95C061BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
