
The TMP95C061BFG(Z) is a 16-bit microcontroller with a maximum operating temperature of 70°C and a maximum power dissipation of 600mW. It features a UART, USART, and EBI/EMI interface with a maximum frequency of 25MHz. The device is packaged in a QFP package and is suitable for surface mount. It operates within a supply voltage range of 4.5V to 5.5V and has 56 programmable I/Os and 6 timers/counters.
Sign in to ask questions about the Toshiba TMP95C061BFG(Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMP95C061BFG(Z) technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| Series | TLCS-900/H |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP95C061BFG(Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
