
The TMPM330FDFG(C) is a 32-bit ARM microcontroller with 512KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is packaged in a LQFP package and is available in a tray packaging option. It features a range of peripherals including a power-on reset and a watchdog timer, and supports interfaces such as I2C, I2S, UART, and USART.
Toshiba TMPM330FDFG(C) technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, I2S, UART, USART |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 78 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | TX03 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.