
The TMPM333FDFG is a 32-bit ARM microcontroller with 512KB of FLASH memory, operating at a frequency of 40MHz. It features a 3.3V operating supply voltage and is packaged in a LQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT).
Sign in to ask questions about the Toshiba TMPM333FDFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPM333FDFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | TX03 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM333FDFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
