The TMPM333FWFG is a 32-bit ARM microprocessor with 128KB of FLASH memory and a maximum operating frequency of 40MHz. It is packaged in a LQFP and is designed for surface mount applications. The device operates over a temperature range of -20°C to 85°C and is powered by a supply voltage of 3.3V. The TMPM333FWFG is RoHS compliant and features peripherals such as a power-on reset and a watchdog timer.
Toshiba TMPM333FWFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | TX03 |
| RoHS | Compliant |
No datasheet is available for this part.