The TMPM333FYFG is a 32-bit ARM microcontroller with 256KB of FLASH memory, operating at a frequency of 40MHz. It features a surface mount package with 78 I/Os and is designed to operate within a temperature range of -20°C to 85°C. The device is RoHS compliant and suitable for use in applications requiring a 3.3V operating supply voltage.
Sign in to ask questions about the Toshiba TMPM333FYFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPM333FYFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX03 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM333FYFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
