32-bit RISC microcontroller featuring an ARM core, operating at up to 64MHz. This surface-mount device offers 1024KB of FLASH memory and 64KB of RAM, with 68 programmable I/O pins. Integrated peripherals include 4 I2C channels, 5 UART channels, 1 SPI channel, and 16 timers/counters, alongside 8 ADC channels. The LQFP package measures 14x14mm with a 0.50mm pitch, supporting an operating supply voltage range of 2.7V to 3.6V and an operating temperature range of -20°C to 70°C.
Toshiba TMPM361F10FG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Height | 1.4mm |
| Interface | I2C, UART |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.