Sign in to ask questions about the Toshiba TMPM362F10FG(C) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPM362F10FG(C) technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, SSP, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 104 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 64KB |
| Series | TX03 |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM362F10FG(C) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
