
32-bit ARM RISC microcontroller featuring 64MHz core frequency and 1024KB FLASH memory. This surface mount device offers 64KB RAM, 74 I/Os including 66 programmable, and multiple interfaces: 4x I2C, 1x SPI, 5x UART, and CAN. Operating from 2.7V to 3.6V, it includes 8 ADC channels and 16 timers/counters, with a watchdog timer for robust operation. Packaged in a 14mm x 14mm LQFP with a 0.50mm pitch, this RoHS compliant component operates between -40°C and 70°C.
Sign in to ask questions about the Toshiba TMPM363F10FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPM363F10FG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, UART |
| Length | 14mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 74 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 66 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM363F10FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
