
32-bit RISC microcontroller featuring an ARM core, operating at up to 64MHz. This surface-mount LQFP package offers 1024KB FLASH memory and 64KB RAM. Integrated peripherals include 16 ADC channels, 5 I2C, 1 SPI, 12 UART, and 16 timers/counters, with 118 total I/Os and 102 programmable I/Os. Operates from 2.7V to 3.6V with a 3.3V nominal supply, and is RoHS compliant.
Toshiba TMPM364F10FG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, CAN, UART |
| Length | 22mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 118 |
| Number of I2C Channels | 5 |
| Number of Programmable I/O | 102 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.