
32-bit RISC microcontroller featuring an ARM core, operating at 80MHz. This surface-mount IC offers 256KB of FLASH memory and 10KB of RAM. It includes 22 ADC channels, 74 I/Os, 8 timers/counters, 4 UART channels, and 2 PWM channels. The component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and is housed in a 100-pin PQFP package measuring 20mm x 14mm with a 0.65mm pitch. Operating temperature range is -40°C to 85°C.
Toshiba TMPM370FYDFG technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 2.7mm |
| Length | 20mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 22 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
