32-bit RISC microcontroller featuring a 40MHz ARM core. This surface-mount IC offers 128KB FLASH memory and 12KB RAM, with 47 I/O pins. Integrated peripherals include WDT, DMA, and LVD, alongside I2C, SSP, UART, and USART interfaces. Operating voltage ranges from 4V to 5.5V, with an operating temperature range of -40°C to 85°C. Includes 10 ADC channels and 9 timers/counters.
Toshiba TMPM382FWFG technical specifications.
| Package/Case | BQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SSP, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 47 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | WDT, DMA, LVD |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | TX03 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM382FWFG to view detailed technical specifications.
No datasheet is available for this part.