32-bit RISC microcontroller featuring a 12 MHz maximum clock frequency and 80 MHz speed. This FLASH ROM microcontroller offers 262144 words of ROM, 56 I/O lines, and includes PWM, ADC, DMA, and DAC channels. Operating within an industrial temperature range of -40°C to 85°C, it has a maximum supply current of 27.4mA and a nominal supply voltage of 5V. The component is housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |