32-bit RISC microcontroller featuring a 16-bit external data bus and 24-bit address bus, operating at a maximum clock frequency of 16 MHz with a speed of 120. This industrial-grade component offers 139 I/O lines, 1.57 MB of FLASH ROM, and 197 KB of RAM. It includes ADC and DMA channels, with a supply voltage range of 2.7V to 3.6V. Packaged in a 176-terminal S-PQFP-G176 (20x20mm) with a temperature range of -40°C to 85°C.
Toshiba TMPM462F15FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 139 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 197632 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPM462F15FG to view detailed technical specifications.
No datasheet is available for this part.