Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TMPN3150B1AFG(I) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | Neuron® |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPN3150B1AFG(I) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.