The TMPR3912AU-92 is a 32-bit RISC microprocessor from Toshiba, operating at a supply voltage of 3.3V with a maximum frequency of 11.52MHz. It features a 208-pin LFQFP package and a commercial temperature grade. The device has a 32-bit external data bus and a 13-bit address bus, making it suitable for a range of applications. The microprocessor is designed for use in commercial environments, with an operating temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Toshiba TMPR3912AU-92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPR3912AU-92 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 11.52 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 92.16 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPR3912AU-92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.