MPU TX39 RISC 32-Bit 92MHz 208-Pin LQFP
Toshiba TMPR3912AU-92(PDZ) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 92MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.