The TMPZ84C00AP-10 is a 40-pin industrial DIP microprocessor from Toshiba. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 50 mA. The device is designed to work with a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus, and it can operate at a maximum clock frequency of 10 MHz.
Toshiba TMPZ84C00AP-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 50.7 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.