8-bit microcontroller featuring a 10 MHz maximum clock frequency and an 8-bit external data bus. This integrated circuit offers 16 I/O lines and a 16-bit address bus, operating within a commercial temperature range of -10°C to 70°C. Encased in a 100-terminal, quad-positioned PQFP package (14 x 20 mm), it requires a nominal supply voltage of 5V, with a range of 4.75V to 5.25V, and has a maximum supply current of 55mA.
Sign in to ask questions about the Toshiba TMPZ84C015BF-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TMPZ84C015BF-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMPZ84C015BF-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.