IC RECEIVER, XFO, 35 X 58 MM, 8.90 MM HEIGHT, LOW PROFILE, MODULE, ATM/SONET/SDH IC
Toshiba TOAD346-RXMS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFO-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.