Sign in to ask questions about the Toshiba TOCA200(OMRON) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TOCA200(OMRON) technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 21 |
| Package Width (mm) | 18.2 |
| Package Height (mm) | 8.2 |
| Seated Plane Height (mm) | 8.2 |
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Category | Duplex Type Optical Adapter |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TOCA200(OMRON) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.