Toshiba TOLD387S-EAD technical specifications.
| Number of Terminals | 13 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFO-F13 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TOLD387S-EAD to view detailed technical specifications.
No datasheet is available for this part.