Toshiba TORX141 technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Toslink™ |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TORX141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.