Toshiba TORX176 technical specifications.
| Data Rate | 6Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TORX176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.