Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TP86R203NL,LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TP86R203NL,LQ technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6.2mR |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TP86R203NL,LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
