The TPC6002(TE85L,F) is a surface mount N-channel MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 6A. It has an input capacitance of 610pF and a maximum on-resistance of 30mR. The device is packaged in a SOT-23-6 package and is lead free. It is rated for operation over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Toshiba TPC6002(TE85L,F) technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 610pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |