Mosfet P-ch Sngl -20V -4.5A VS-6
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | -4.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 60mR |
| DC Rated Voltage | -20V |
| RoHS | Compliant |