Trans Mosfet P-ch 12V 5.5A 6-PIN Vs T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.52nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS | Compliant |