Toshiba TPC6107(TE85L,F,M) technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 680pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Turn-Off Delay Time | 142ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC6107(TE85L,F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.