
N-channel enhancement mode power MOSFET, dual configuration, fabricated on silicon. Features a maximum drain-source voltage of 30V and a continuous drain current of 2.5A. Housed in a 6-pin VS (SOT) surface-mount package with dimensions of 2.9mm (L) x 1.6mm (W) x 0.7mm (H). Offers a maximum drain-source on-resistance of 95mΩ at 10V Vgs and a typical gate charge of 4.7nC at 10V Vgs. Maximum power dissipation is 900mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPC6201(TE85L,F,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | VS |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 2.5A |
| Material | Si |
| Maximum Drain Source Resistance | 95@10VmOhm |
| Typical Gate Charge @ Vgs | 4.7@10VnC |
| Typical Gate Charge @ 10V | 4.7nC |
| Typical Input Capacitance @ Vds | 170@10VpF |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPC6201(TE85L,F,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.