
N-channel enhancement mode Power MOSFET, 30V drain-source voltage, 13A continuous drain current. Features U-MOS II process technology, 10mΩ maximum drain-source resistance at 10V, and 44nC typical gate charge. Packaged in an 8-pin 2-6J1B surface-mount plastic case with dimensions of 5.5mm (max) length, 4.4mm width, and 1.5mm height. Operates from -55°C to 150°C with a maximum power dissipation of 2400mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TPC8007-H(T2LLUCE) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2-6J1B |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS II |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 13A |
| Material | Si |
| Maximum Drain Source Resistance | 10@10VmOhm |
| Typical Gate Charge @ Vgs | 44@10VnC |
| Typical Gate Charge @ 10V | 44nC |
| Typical Input Capacitance @ Vds | 2040@10VpF |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPC8007-H(T2LLUCE) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.