Mosfet N-ch 30V 15A 8-SOP
Toshiba TPC8013-H(TE12L,Q) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.38nF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 6.5mR |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.