
N-channel enhancement mode power MOSFET in an 8-pin SOP package, featuring a 30V drain-source voltage and 15A continuous drain current. This surface-mount component offers a low drain-source on-resistance of 6.6 mOhm at 10V. It boasts a typical gate charge of 25 nC at 10V and an input capacitance of 1465 pF at 10V. The plastic package measures 5.5mm x 4.4mm x 1.5mm with a 1.27mm pin pitch.
Toshiba TPC8017-H(T2LTETXM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 15A |
| Material | Si |
| Maximum Drain Source Resistance | 6.6@10VmOhm |
| Typical Gate Charge @ Vgs | 25@10V|14@5VnC |
| Typical Gate Charge @ 10V | 25nC |
| Typical Input Capacitance @ Vds | 1465@10VpF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPC8017-H(T2LTETXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.