Trans Mosfet N-ch 30V 18A 8-PIN Sop T/r
Checking distributor stock and pricing after the page loads.
Toshiba TPC8028(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| RoHS | Compliant |
No datasheet is available for this part.