Trans Mosfet N-ch 30V 15A 8-PIN Sop T/r
Toshiba TPC8032-H(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| On-State Resistance | 6.5mR |
| RoHS | Compliant |
No datasheet is available for this part.