
N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 11A continuous drain current. This single element silicon transistor is housed in an 8-pin SOP (Small Outline Package) with gull-wing leads for surface mounting. Key specifications include a maximum drain-source on-resistance of 14.5 mOhm at 10V, a typical gate charge of 41nC at 10V, and a typical input capacitance of 2590pF at 10V. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Toshiba TPC8050-H(TE12L,V) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPC8050-H(TE12L,V) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.3V |
| Maximum Drain Source Resistance | 14.5@10VmOhm |
| Typical Gate Charge @ Vgs | 41@10V|21@5VnC |
| Typical Gate Charge @ 10V | 41nC |
| Typical Input Capacitance @ Vds | 2590@10VpF |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TPC8050-H(TE12L,V) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.