
P-channel enhancement mode power MOSFET, surface mount, 8-pin package (2-6J1A) with 1.27mm pin pitch. Features 30V drain-source voltage, 6A continuous drain current, and 40mOhm maximum drain-source resistance at 10V. Offers typical gate charge of 43nC and input capacitance of 1380pF at 10V. Maximum power dissipation is 2400mW, operating temperature range from -55°C to 150°C. Single quad drain triple source configuration.
Sign in to ask questions about the Toshiba TPC8102(T2LASAW) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPC8102(T2LASAW) technical specifications.
| Package/Case | 2-6J1A |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Material | Si |
| Maximum Drain Source Resistance | 40@10VmOhm |
| Typical Gate Charge @ Vgs | 43@10VnC |
| Typical Gate Charge @ 10V | 43nC |
| Typical Input Capacitance @ Vds | 1380@10VpF |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPC8102(T2LASAW) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.