The TPC8111 is a P-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of -30V. The device features a drain to source resistance of 12mR and a power dissipation of 1.9W. It is packaged in a small outline R-PDSO-G8 package and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TPC8111(TE12L,Q,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPC8111(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 109ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.71nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPC8111(TE12L,Q,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.