The TPC8115(TE12L,Q) is a surface mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 1.9W and a continuous drain current of 10A. The device has a gate to source voltage of 8V and an input capacitance of 9.13nF. The MOSFET is packaged in a lead free SOP package with dimensions of 5mm in length, 4.4mm in width, and 1.5mm in height.
Toshiba TPC8115(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 9.13nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.