
The TPC8405 is a dual-channel FET from Toshiba, featuring a package quantity of 3000 units per reel. It has a maximum power dissipation of 750mW and an input capacitance of 1.24nF. The device operates within a temperature range and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TPC8405(TE12L,Q,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TPC8405(TE12L,Q,M) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 1.24nF |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Rds On Max | 26mR |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8405(TE12L,Q,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
