The TPCA8004-H(TE12LQM is a surface mount N-CHANNEL MOSFET with a maximum drain to source breakdown voltage of 30V and a continuous drain current of 40A. It has a maximum power dissipation of 45W and a drain to source resistance of 4.6 milliohms. The device is packaged in a SOP package and is rated for operation over a temperature range of -40 to 150 degrees Celsius. It is compliant with the requirements of the Tape and Reel packaging standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.265nF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 4.6mR |
| RoHS | Not Compliant |