
Toshiba TPCA8010-H(Q) N-channel MOSFET Transistor, 5.5 A, 200 V, 8-pin SOP Advanced
Toshiba TPCA8010-H(Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 5.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 600pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
