The TPCA8011-H(Q) is a surface mount N-channel MOSFET from Toshiba, featuring a continuous drain current of 40A and a gate to source voltage of 12V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SOP case and has a maximum power dissipation of 45W.
Toshiba TPCA8011-H(Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 2.9nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.