Trans Mosfet N-ch 40V 7.5A 8-PIN Sop Ep T/r
Toshiba TPCA8020-H(TE12LQM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 650pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS | Compliant |
No datasheet is available for this part.